SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 705-391
- Mfr. Part No.:
- 24128EAW33
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€1,362.48
(exc. VAT)
€1,675.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,362.48 |
*price indicative
- RS Stock No.:
- 705-391
- Mfr. Part No.:
- 24128EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 951kN | |
| Internal Clearance | CN | |
| End Type | Open | |
| Series | 24128 | |
| Bearing Material | Steel | |
| Limiting Speed | 2300rpm | |
| Static Load Rating | 1280kN | |
| Outside Diameter | 225mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 951kN | ||
Internal Clearance CN | ||
End Type Open | ||
Series 24128 | ||
Bearing Material Steel | ||
Limiting Speed 2300rpm | ||
Static Load Rating 1280kN | ||
Outside Diameter 225mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered to provide exceptional performance across various industrial applications. Its robust design features a pressed steel cage and well-thought-out lubrication holes strategically placed on the outer ring for enhanced operational efficiency. Designed to withstand heavy loads, this bearing offers a precision internal diameter of 140 mm and an external diameter of 225 mm, ensuring a perfect fit in demanding environments. Ideal for applications requiring high reliability, this bearing concept ensures optimal performance under varying conditions, making it a trusted choice for professionals seeking durability and consistency in their machinery.
Pressed steel cage enhances strength and increases bearing lifespan
Multiple lubrication holes ensure efficient maintenance and prolonged service life
Radial clearance class CN allows for versatile usage in dynamic applications
Mass of 12.77 kg indicates its robust build designed for high load scenarios
Dynamic load capacity of 951000000 mN supports rigorous operational demands
Static load capacity of 1280000000 mN ensures stability under stationary conditions
Fatigue limit load of 130000000 mN enhances reliability in fluctuating loads
Lower and upper axial load coefficients provide excellent performance parameters
Reference thermal speed and mechanical limit speed support high speed applications
Maximum operating temperature rating ensures functionality in extreme conditions
Related links
- NTN 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAK30W33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
