NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 640-287
- Mfr. Part No.:
- 23128EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€845.24
(exc. VAT)
€1,039.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €845.24 |
*price indicative
- RS Stock No.:
- 640-287
- Mfr. Part No.:
- 23128EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 1030.00kN | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 225mm | |
| Limiting Speed | 2800rpm | |
| Dynamic Load Rating | 802.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 231 | |
| Maximum Speed - Oil | 2200rpm | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 1800rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 1030.00kN | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 225mm | ||
Limiting Speed 2800rpm | ||
Dynamic Load Rating 802.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 231 | ||
Maximum Speed - Oil 2200rpm | ||
Number of Rows 2 | ||
Maximum Speed - Grease 1800rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 24128 CCK30/C3W33 Tapered 1:30 140 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 24128 CC/W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 23128 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
