NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 454-082
- Mfr. Part No.:
- 23128EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€845.24
(exc. VAT)
€1,039.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €845.24 |
*price indicative
- RS Stock No.:
- 454-082
- Mfr. Part No.:
- 23128EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 1030kN | |
| Internal Clearance | CN | |
| Outside Diameter | 225mm | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 802kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23128EAW33 | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Limiting Speed | 2800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 1030kN | ||
Internal Clearance CN | ||
Outside Diameter 225mm | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 802kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23128EAW33 | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2200rpm | ||
Limiting Speed 2800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings embody precision engineering, designed to cater to a range of demanding applications. Crafted by ntn, this product offers exceptional performance with reliable support for both axial and radial loads. With its robust structure, it ensures enhanced durability and longevity, making it an indispensable component in machinery where reliability is paramount. Its dimensions are optimised for optimal fit and functionality, ensuring smooth operation even in the most challenging environments. Ideal for various industries, this product is a testament to innovative design and advanced engineering, promising efficiency and seamless integration into existing systems.
Constructed to support heavy loads with minimal wear
Features a dynamic load capacity ensuring extended product life
Designed for high speeds, enhancing the performance of machinery
Equipped with multiple lubrication holes for efficient maintenance
Minimises operational temperatures for consistent performance
Facilitates easy installation, reducing downtime during maintenance
Offers versatility suitable for various industrial applications
Constructed from high-quality material for enhanced resistance
Related links
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAK30W33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CKE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
