SNR 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD

Image representative of range

Subtotal (1 unit)*

€1,530.08

(exc. VAT)

€1,882.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,530.08

*price indicative

RS Stock No.:
705-392
Mfr. Part No.:
24130EAW33
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

100mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

250mm

Dynamic Load Rating

1.12kN

End Type

Open

Series

24130

Maximum Speed - Oil

2000rpm

Limiting Speed

1600rpm

Bearing Material

Steel

Static Load Rating

1510kN

Internal Clearance

CN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for superior performance in rotating machinery applications. This robust bearing features a central rib on the inner ring and a pressed steel cage, ensuring optimal load distribution and enhanced reliability. Designed with lubrication grooves and holes on the outer ring, it facilitates effective lubrication, minimizing wear and prolonging service life. With high dynamic and static load capacities, this bearing is suitable for diverse industrial settings where performance and durability are paramount.

Internal diameter of 150 mm allows for versatile application

External diameter of 250 mm provides stability under load

Bearing width of 100 mm ensures substantial load bearing capacity

Equipped with 3 or 4 lubrication holes for effective maintenance

Designed to handle radial clearance class CN for precise alignment

Mass of 19.9 kg contributes to its robust design

Dynamic load capacity of 1120000000 mN supports heavy duty operations

Static load capacity of 1400000000 mN allows for sustained performance under stationary conditions

Fatigue limit load of 138000000 mN enhances long term reliability

Max operating temperatures range from 233.15 °K to 473.15 °K providing flexibility in harsh environments

Low vibration frequencies enhance operational smoothness and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy