SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 700-624
- Mfr. Part No.:
- 29330E
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€1,362.48
(exc. VAT)
€1,675.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,362.48 |
*price indicative
- RS Stock No.:
- 700-624
- Mfr. Part No.:
- 29330E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 250mm | |
| Static Load Rating | 2950kN | |
| Bearing Material | Steel | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Oil | 1400rpm | |
| Dynamic Load Rating | 878kN | |
| End Type | Open | |
| Series | 29330 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 250mm | ||
Static Load Rating 2950kN | ||
Bearing Material Steel | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Oil 1400rpm | ||
Dynamic Load Rating 878kN | ||
End Type Open | ||
Series 29330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearing is engineered to support axial loads in robust applications, ensuring reliable performance in dynamic environments. With its precision design, this bearing offers exceptionally high dynamic and static load ratings, demonstrating its Ability to withstand heavy duty operations. Its well-considered dimensions, such as the internal diameter of 150 mm and outer diameter of 250 mm, complement its structural integrity. Tailored for oil lubrication, this bearing maintains efficiency even at elevated speeds, ensuring optimal thermal conditions and durAbility across a range of industrial uses.
High dynamic axial load rating ensures durability under load
Static axial load rating supports static applications effectively
Designed for optimal oil lubrication maximizing performance
Inner and outer diameter specifications enhance operational compatibility
Lightweight construction aids in energy efficiency
Maximum operating temperature thresholds promote versatile usage
Innovative cage material provides stability during operation
Comprehensive frequency ratings enhance diagnostic capabilities
Designed for ease of installation and maintenance
Related links
- SNR 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 24130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- NTN 23130EMKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
