SNR 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 455-046
- Mfr. Part No.:
- 29330E
- Manufacturer:
- SNR
Subtotal (1 unit)*
€1,362.48
(exc. VAT)
€1,675.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,362.48 |
*price indicative
- RS Stock No.:
- 455-046
- Mfr. Part No.:
- 29330E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Roller Material | 100Crmn6 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Outside Diameter | 250mm | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 2950kN | |
| End Type | Open | |
| Dynamic Load Rating | 878kN | |
| Standards/Approvals | RoHS | |
| Series | 29330E | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Oil | 1400rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Roller Material 100Crmn6 | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Outside Diameter 250mm | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Static Load Rating 2950kN | ||
End Type Open | ||
Dynamic Load Rating 878kN | ||
Standards/Approvals RoHS | ||
Series 29330E | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Oil 1400rpm | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is engineered for exceptional performance and durability. Designed to accommodate axial loads, this bearing features a robust construction that ensures reliability even under demanding conditions. With its precision engineering, it is a perfect choice for various applications where optimal load distribution and stability are required. Its advanced design also contributes to extended operational lifespans, making it an indispensable component in machinery and industrial equipment. The ntn guarantee of quality underscores its suitability for both seasoned professionals and novice users alike, delivering peace of mind with each installation.
Robust construction enables reliable performance under high load conditions
Precision engineering allows for effective axial load handling
Optimised for minimal friction, enhancing operational efficiency
Designed for easy installation, maximising uptime
Versatile application in diverse industrial settings
Resistant to extreme temperatures, promoting versatility
Comprises high-quality rolling element materials for longevity
Related links
- SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23130CE4 Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29424E Round 120 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EMKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EAW33C3 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
