SNR 21310VKC3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD

Image representative of range

Subtotal (1 unit)*

€136.13

(exc. VAT)

€167.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.13

*price indicative

RS Stock No.:
706-013
Mfr. Part No.:
21310VKC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Tapered

Cage Material

Steel

Limiting Speed

7600rpm

Series

21310

Outside Diameter

110mm

Dynamic Load Rating

142000N

Internal Clearance

C3

Static Load Rating

134000N

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for precision and durability, ensuring optimal performance in demanding applications. Its tapered bore design with a 1:12 ratio enhances load distribution while allowing for efficient rotation. Designed specifically for heavy-duty use, this bearing accommodates substantial radial and axial loads, making it Ideal for various industrial machinery. With a pressed steel cage, it enhances operational efficiency and reduces friction, which is pivotal for extended service life.

Dynamic load capacity of 142,000,000 mN supports heavy-duty applications

Static load capacity of 134,000,000 mN offers added reliability in stationary conditions

Fatigue limit load of 16,300,000 mN enhances endurance over extended periods

Low rotational frequencies for rolling elements minimise wear and tear

Max shoulder diameters and fillet radius designed to support efficient installation and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy