SNR 21310VK Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 706-012
- Mfr. Part No.:
- 21310VK
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€136.13
(exc. VAT)
€167.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.13 |
*price indicative
- RS Stock No.:
- 706-012
- Mfr. Part No.:
- 21310VK
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Series | 21310 | |
| Limiting Speed | 7600rpm | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 142kN | |
| Bearing Material | Steel | |
| Static Load Rating | 134kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Series 21310 | ||
Limiting Speed 7600rpm | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 142kN | ||
Bearing Material Steel | ||
Static Load Rating 134kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to provide exceptional support and reliability in demanding applications. Its pressed steel cage and tapered bore design enhance its performance under heavy loads while maintaining efficiency across various operational conditions. This bearing is specifically crafted to accommodate radial and axial loads, ensuring long-lasting durability and consistent performance in industrial settings. With an internal diameter of 50 mm and an external diameter of 110 mm, this bearing is versatile and suitable for a range of machines and equipment. Ideal for those seeking a robust solution, The SNR Spherical Roller Bearing stands out with its superior design and proven engineering.
Radial clearance class CN for balanced performance
Designed to handle dynamic loads up to 142,000,000 mN
Static load capacity reaches 134,000,000 mN, perfect for heavy machinery
Fatigue limit load rated at 16,300,000 mN for extended lifespan
Operating temperature range from -40 °C to 200 °C for versatile use
Efficient lubrication with optimised design eliminating the need for holes
Related links
- SNR 21310VKC3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33C3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22210EAKW33ZZC3 Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21310VKC3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 EK Tapered 50 mm ID Roller Bearing, 110 mm OD
