NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD

Image representative of range

Subtotal (1 unit)*

€692.85

(exc. VAT)

€852.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€692.85

*price indicative

RS Stock No.:
706-450
Mfr. Part No.:
23028EAKW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

140mm

Race Width

53mm

Bore Type

Tapered

Cage Material

Steel

Limiting Speed

3400rpm

End Type

Open

Dynamic Load Rating

597kN

Outside Diameter

210mm

Internal Clearance

CN

Static Load Rating

783kN

Bearing Material

Through Hardened Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for superior efficiency and durability in high-load applications. Designed with precision, this bearing has an internal diameter of 140 mm and an external diameter of 210 mm, ensuring a robust performance under varying operational stresses. The product is Ideal for applications requiring reliable rotational support, capable of withstanding a dynamic load of up to 597 million mN. Its manufacturing adheres to rigorous industry standards, presenting an optimal choice for engineers seeking to enhance machinery longevity and operational reliability.

Engineered with a mass of 6.13 kg for stable performance

Features a radial clearance class of CN for optimal fit

Comprises three lubrication holes for effective maintenance

Offers enhanced durability with a fatigue limit load of 80.4 million mN

Max operational temperature reaches 200 °C ensuring resilience in extreme conditions

Includes a groove width of 8.91 mm improving stability during operation

Maintains low internal friction with a coefficient of 0.22

Tailored for seamless integration with associated sleeve reference H3028

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy