NTN 23028EAW33 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 455-007
- Mfr. Part No.:
- 23028EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€659.86
(exc. VAT)
€811.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €659.86 |
*price indicative
- RS Stock No.:
- 455-007
- Mfr. Part No.:
- 23028EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 597kN | |
| Outside Diameter | 210mm | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 2700rpm | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3400rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Static Load Rating | 783kN | |
| Series | 23028EAW33 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 597kN | ||
Outside Diameter 210mm | ||
Internal Clearance CN | ||
Maximum Speed - Oil 2700rpm | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3400rpm | ||
Maximum Speed - Grease 2100rpm | ||
Static Load Rating 783kN | ||
Series 23028EAW33 | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimum performance and reliability in demanding applications. Designed by experts, it features internal and external diameters that ensure robust support and stability, making it ideal for rotating equipment. The precise engineering of the bearing guarantees minimal friction and effective load distribution, enhancing the longevity of both the bearing and the machinery it supports. Whether used in industrial machinery or automotive applications, this bearing exhibits superior mechanical properties that excel in both low and high-temperature environments, ensuring that operations run smoothly under a variety of conditions.
Robust construction for enhanced durability in heavy-load applications
Designed to operate efficiently in extreme temperature ranges
Features a dynamic load capacity that supports reliable functionality
Minimises friction, leading to improved energy efficiency
Equipped with multiple lubrication holes to facilitate maintenance
Optimised radial clearance class for superior performance
Manufactured using high-quality materials for long-lasting reliability
Related links
- NTN 23028EAW33C3 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 23028CDE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 24028CE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23126EAW33C3 130 mm ID Spherical Roller Bearing, 210 mm OD
