FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball, Needle Roller, 19 mm OD

Subtotal (1 pack of 5 units)*

€289.19

(exc. VAT)

€355.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€289.19€57.838

*price indicative

RS Stock No.:
260-0639
Mfr. Part No.:
NX10-Z-XL
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

10mm

Race Width

18mm

Number of Rows

1

Static Load Rating

7700N

Outside Diameter

19mm

Dynamic Load Rating

4000N

End Type

Open

Standards/Approvals

No

Limiting Speed

11000rpm

Series

NX..-Z

Bearing Type

Axial Ball, Needle Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA needle roller/axial ball bearing has 10 mm bore diameter and 18 mm height with 11000 1/min limiting speed.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy