NTN HK3512F 35 mm ID Roller Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 732-865
- Mfr. Part No.:
- HK3512F
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.79 |
*price indicative
- RS Stock No.:
- 732-865
- Mfr. Part No.:
- HK3512F
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 13300N | |
| Outside Diameter | 42mm | |
| Static Load Rating | 21300N | |
| End Type | Open | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Grease | 4700rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Series | HK | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Dynamic Load Rating 13300N | ||
Outside Diameter 42mm | ||
Static Load Rating 21300N | ||
End Type Open | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Grease 4700rpm | ||
Maximum Speed - Oil 10000rpm | ||
Series HK | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Drawn cup roller bearing is a compact, open-end needle roller bearing designed for applications requiring efficient load handling in limited space. Its drawn cup construction provides a lightweight yet Durable solution, while the precision rollers ensure smooth operation and reduced friction. Ideal for machinery and automotive systems, this bearing offers reliable performance and long service life in demanding environments.
Open end design
High strength steel construction
Compact load bearing solution with reduced friction
Suitable for machinery, automotive, and industrial equipment
Related links
- NTN 1R35X42X21D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN BK3520 35 mm ID Roller Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN 1R35X42X23D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X20 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X36 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3518L/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3516LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
