SKF 22315 E/C4 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 927-666
- Mfr. Part No.:
- 22315 E/C4
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
€574.22
(exc. VAT)
€706.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.22 |
*price indicative
- RS Stock No.:
- 927-666
- Mfr. Part No.:
- 22315 E/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 22 | |
| Static Load Rating | 475kN | |
| Number of Rows | 2 | |
| Limiting Speed | 4300rpm | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 462kN | |
| Standards/Approvals | ISO | |
| Internal Clearance | C4 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 22 | ||
Static Load Rating 475kN | ||
Number of Rows 2 | ||
Limiting Speed 4300rpm | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 462kN | ||
Standards/Approvals ISO | ||
Internal Clearance C4 | ||
Race Type Spherical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The SKF Spherical Roller Bearing is engineered to support heavy loads in both directions while being self-aligning. Its design accommodates misalignment and ensures low friction, making it Ideal for a variety of applications.
Accommodates misalignment and shaft deflections for enhanced operational stability
High load carrying capacity ensures reliability under demanding conditions
Designed with relubrication features to extend service life
Minimises friction and heat generation for improved efficiency
Manufactured for increased wear resistance, promoting durability
Related links
- SKF 22315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
