Timken JM207049/JM207010 Taper 55 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 134-7476
- Mfr. Part No.:
- JM207049/JM207010
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €95.16 | - |
| 5 - 9 | €92.48 | 2% |
| 10 - 24 | €90.01 | 5% |
| 25 + | €87.64 | 7% |
*price indicative
- RS Stock No.:
- 134-7476
- Mfr. Part No.:
- JM207049/JM207010
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 131kN | |
| End Type | Sealed | |
| Static Load Rating | 168kN | |
| Cone Width | 23.5mm | |
| Outside Diameter | 95mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 131kN | ||
End Type Sealed | ||
Static Load Rating 168kN | ||
Cone Width 23.5mm | ||
Outside Diameter 95mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JM207049 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- Timken JLM508748/JLM508710 Taper 60 mm ID Roller Bearing, 95 mm OD
- FAG 33111 Taper Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- Timken 32012X Taper 60 mm ID Metric Roller Bearing, 95 mm OD
- Timken JLM506849/JLM506810 Taper 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
