Timken JLM506849/JLM506810 Taper 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 134-7480
- Mfr. Part No.:
- JLM506849/JLM506810
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€71.22
(exc. VAT)
€87.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €71.22 | - |
| 5 - 9 | €68.36 | 4% |
| 10 - 24 | €66.94 | 6% |
| 25 + | €65.52 | 8% |
*price indicative
- RS Stock No.:
- 134-7480
- Mfr. Part No.:
- JLM506849/JLM506810
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 91.8kN | |
| End Type | Sealed | |
| Outside Diameter | 90mm | |
| Static Load Rating | 123kN | |
| Cone Width | 18.5mm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 91.8kN | ||
End Type Sealed | ||
Outside Diameter 90mm | ||
Static Load Rating 123kN | ||
Cone Width 18.5mm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- Timken 32011X Taper 55 mm ID Metric Roller Bearing, 90 mm OD
- SKF 32011 X Taper 55 mm ID Roller Bearing, 90 mm OD
- RS PRO 32011-X Taper 55 mm ID Roller Bearing, 90 mm OD
- Timken JM207049/JM207010 Taper 55 mm ID Roller Bearing, 95 mm OD
- Timken 33211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- Timken 30211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
