Timken M12648/M12610 Taper 22.22 mm ID Roller Bearing, 50 mm OD
- RS Stock No.:
- 134-7499
- Mfr. Part No.:
- M12648/M12610
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.40 | - |
| 5 - 9 | €36.82 | 4% |
| 10 - 24 | €36.11 | 5% |
| 25 + | €35.34 | 7% |
*price indicative
- RS Stock No.:
- 134-7499
- Mfr. Part No.:
- M12648/M12610
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22.22mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 43.5kN | |
| Cone Width | 13.97mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 52.2kN | |
| Standards/Approvals | No | |
| Outside Diameter | 50mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 22.22mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 43.5kN | ||
Cone Width 13.97mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 52.2kN | ||
Standards/Approvals No | ||
Outside Diameter 50mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-M12648/M12610 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- Timken 07087X/07210X Taper 22.22 mm ID Roller Bearing, 50.8 mm OD
- Timken 1380/1329 Taper 22.22 mm ID Roller Bearing, 53.97 mm OD
- Timken M12649/M12610 Taper 21.43 mm ID Roller Bearing, 50 mm OD
- RS PRO L45449/410 Taper 29 mm ID Roller Bearing, 50 mm OD
- NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-07087/07210X Tapered Roller 22.22 mm ID Tapered Roller Bearing, 50.8 mm OD
- SKF M 12649/610 Taper Roller 21.4 mm ID Tapered Roller Bearing, 50 mm OD
