Timken 1380/1329 Taper 22.22 mm ID Roller Bearing, 53.97 mm OD
- RS Stock No.:
- 137-1949
- Mfr. Part No.:
- 1380/1329
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save €11.00
View bulk pricing optionsSubtotal (1 unit)*
€55.46
(exc. VAT)
€68.22
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €55.46 | - |
| 5 - 9 | €53.26 | €11.00 |
| 10 - 24 | €52.14 | €33.20 |
| 25 + | €51.02 | €111.00 |
*price indicative
- RS Stock No.:
- 137-1949
- Mfr. Part No.:
- 1380/1329
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22.22mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 47.9kN | |
| Standards/Approvals | No | |
| Outside Diameter | 53.97mm | |
| Cone Width | 14.28mm | |
| Static Load Rating | 48.3kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 22.22mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 47.9kN | ||
Standards/Approvals No | ||
Outside Diameter 53.97mm | ||
Cone Width 14.28mm | ||
Static Load Rating 48.3kN | ||
End Type Open | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 07087X/07210X Taper 22.22 mm ID Roller Bearing, 50.8 mm OD
- Timken M12648/M12610 Taper 22.22 mm ID Roller Bearing, 50 mm OD
- Timken 4595/4535 Taper 53.97 mm ID Roller Bearing, 104.77 mm OD
- Timken 72212C/72487 Taper 53.97 mm ID Roller Bearing, 123.82 mm OD
- Timken LM806649/LM806610 Taper 53.97 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-78215C Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-78551 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
