RS PRO L45449/410 Taper 29 mm ID Roller Bearing, 50 mm OD
- RS Stock No.:
- 248-2876
- Mfr. Part No.:
- L45449/410
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.62
(exc. VAT)
€19.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.62 |
*price indicative
- RS Stock No.:
- 248-2876
- Mfr. Part No.:
- L45449/410
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 29mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 10.668mm | |
| Outside Diameter | 50mm | |
| Static Load Rating | 38.2kN | |
| Cone Width | 14.73mm | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 13000rpm | |
| Bearing Dynamic Load Rating | 29.7kN | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 29mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cup Width 10.668mm | ||
Outside Diameter 50mm | ||
Static Load Rating 38.2kN | ||
Cone Width 14.73mm | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 13000rpm | ||
Bearing Dynamic Load Rating 29.7kN | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Timken L45449/L45410 Taper 29 mm ID Roller Bearing, 50.29 mm OD
- NTN 4T-L45449/L45410 Taper Roller 29 mm ID Needle Roller Thrust Bearing, 50 mm OD
- Timken M12648/M12610 Taper 22.22 mm ID Roller Bearing, 50 mm OD
- Timken M12649/M12610 Taper 21.43 mm ID Roller Bearing, 50 mm OD
- NTN 4T-M12648/M12610 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- SKF M 12649/610 Taper Roller 21.4 mm ID Tapered Roller Bearing, 50 mm OD
- NTN NK29/20R 29 mm ID Roller Bearing Needle Roller, 38 mm OD
