Timken 497/493 Taper 85.72 mm ID Roller Bearing, 136.52 mm OD
- RS Stock No.:
- 134-7522
- Mfr. Part No.:
- 497/493
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€107.42
(exc. VAT)
€132.13
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €107.42 | - |
| 5 - 9 | €103.13 | 3% |
| 10 - 24 | €100.98 | 5% |
| 25 + | €98.83 | 7% |
*price indicative
- RS Stock No.:
- 134-7522
- Mfr. Part No.:
- 497/493
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85.72mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 154kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Cone Width | 22.22mm | |
| Static Load Rating | 216kN | |
| Outside Diameter | 136.52mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 85.72mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 154kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Cone Width 22.22mm | ||
Static Load Rating 216kN | ||
Outside Diameter 136.52mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 645/632 Taper 71.43 mm ID Roller Bearing, 136.52 mm OD
- NTN 4T-645/632 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-497/493 Taper Roller 85.5 mm ID Roller Bearing, 187.5 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-78238/78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-H715347/H715311 Tapered Roller 69.98 mm ID Tapered Roller Bearing, 136.52 mm OD
- Timken 3877/3820 Taper 41.27 mm ID Roller Bearing, 85.72 mm OD
