INA HK1212-B 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.01-
5 - 9€6.733%
10 - 24€6.586%
25 +€6.467%

*price indicative

RS Stock No.:
137-1731
Mfr. Part No.:
HK1212-B
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

12mm

Bore Type

Parallel

Cage Material

Steel

Static Load Rating

7300N

Outside Diameter

18mm

Dynamic Load Rating

6500N

End Type

Open

Limiting Speed

20000rpm

Maximum Speed - Oil

20000rpm

Maximum Speed - Grease

12000rpm

Standards/Approvals

No

Number of Rows

1

Bearing Type

Drawn Cup Needle

Schaeffler Roller Bearing, 12mm Inside Diameter, 18mm Outside Diameter - HK1212-B


This roller bearing belongs to the category of drawn cup needle bearings, specifically designed for efficient load handling. With an inside diameter of 12mm and an outside diameter of 18mm, it features a compact design ideal for various mechanical applications. Constructed from steel, this bearing ensures durability and reliability, perfectly catering to the demands of industrial operations.

Features & Benefits


• Open end design allows for effective lubrication

• Impressive dynamic load rating of 6500N for enhanced performance

• Static load rating of 7300N supports high load capacities

• Operating temperature range from -30°C to 140°C ensures versatility

• Suitable for both grease and oil lubrication options

• Robust construction using sheet steel guarantees longevity

Applications


• Utilised in robotics for smooth operation

• Suitable for assemblies needing compact roller bearings

• Employed in electrical devices for reliable rotating components

• Ideal for in conveyor systems requiring high load capacity

What are the limiting speed specifications for optimal use?


The roller bearing has a maximum speed of 12,000r/min for grease lubrication and 20,000r/min for oil lubrication, ensuring efficient operation under varying conditions.

How does the design contribute to its load handling capability?


The drawn cup needle design allows for a higher number of rollers, increasing the contact area and enabling better load distribution, which helps manage both dynamic and static loads effectively.

What maintenance considerations should be kept in mind for this bearing?


Regular lubrication is essential, especially when used at high speeds; ensure to follow the specified lubrication type for optimal performance longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy