INA BK1210-B 12 mm ID Roller Bearing Drawn Cup Needle, 16 mm OD
- RS Stock No.:
- 174-1054
- Mfr. Part No.:
- BK1210-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.46 |
| 5 - 9 | €8.09 |
| 10 - 24 | €7.96 |
| 25 + | €7.78 |
*price indicative
- RS Stock No.:
- 174-1054
- Mfr. Part No.:
- BK1210-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Dynamic Load Rating | 4.95kN | |
| Outside Diameter | 16mm | |
| Limiting Speed | 20700rpm | |
| Static Load Rating | 6.2kN | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
End Type Closed | ||
Dynamic Load Rating 4.95kN | ||
Outside Diameter 16mm | ||
Limiting Speed 20700rpm | ||
Static Load Rating 6.2kN | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Needle Roller Bearing, 12mm Inside Diameter, 16mm Outside Diameter - BK1210-B
This needle roller bearing is designed for high-performance applications, with a 12mm inside diameter and a 16mm outside diameter. As a drawn cup needle roller, this bearing offers an effective solution for minimising friction and wear in machinery. It features a single row of rollers, providing robust support and stability in various operational conditions.
Features & Benefits
• Constructed with a high-quality steel cage for durability
• Parallel bore design ensures proper alignment within assemblies
• Closed end type provides added protection against contaminants
• Delivers dynamic load rating of up to 4950 N for reliability
• Operates efficiently at reference speeds up to 15700 rpm
• Capable of handling static loads of up to 6200 N for strength
Applications
• Used in automation systems for enhanced movement precision
• Suitable for electronic devices requiring compact support solutions
• Applicable in mechanical assemblies where space is limited
• Ideal for high-load in various industrial sectors
What factors influence the load ratings of needle roller bearings?
The load ratings are determined by factors such as the diameter and width of the bearing, the material composition, and the configuration of the rollers. The static load rating for this bearing is 6200 N, while the dynamic load rating is 4950 N, allowing it to handle significant forces during operation.
What is the significance of the drawn cup design?
The drawn cup design allows for a compact and lightweight bearing while maintaining strength. This construction maximises the rolling surface area, leading to improved load distribution and reduced wear over time.
How does the cage material affect bearing performance?
The sheet steel cage offers a high strength-to-weight ratio and corrosion resistance, contributing to the longevity of the bearing. This material choice ensures that the rollers are kept in optimal alignment, enhancing performance in demanding applications.
Related links
- INA HK1210-B 12 mm ID Roller Bearing Drawn Cup Needle, 16 mm OD
- INA HK1212-B 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- INA HK1612-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1616-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA BK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK0812-2RS-FPM-DK-B-L271 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
