Timken LM814849/LM814810 Taper 77.78 mm ID Roller Bearing, 117.47 mm OD
- RS Stock No.:
- 137-1891
- Mfr. Part No.:
- LM814849/LM814810
- Manufacturer:
- Timken
Subtotal (1 unit)*
€123.92
(exc. VAT)
€152.42
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.92 |
*price indicative
- RS Stock No.:
- 137-1891
- Mfr. Part No.:
- LM814849/LM814810
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 77.78mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 117.47mm | |
| Static Load Rating | 183kN | |
| Cone Width | 19.05mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 118kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 77.78mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 117.47mm | ||
Static Load Rating 183kN | ||
Cone Width 19.05mm | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Dynamic Load Rating 118kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 33287/33462 Taper 73.02 mm ID Roller Bearing, 117.47 mm OD
- Timken 33275/33462 Taper 69.85 mm ID Roller Bearing, 117.47 mm OD
- NTN 4T-LM814849/LM814810 Taper Roller 77.7 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-33287 Tapered Roller 73.03 mm ID Tapered Roller Bearing, 117.47 mm OD
- Timken LM603049/LM603011 Taper 45.24 mm ID Roller Bearing, 77.78 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-LM603049/LM603012 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 77.78 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
