NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- RS Stock No.:
- 699-104
- Mfr. Part No.:
- 4T-LM603012
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.93 |
*price indicative
- RS Stock No.:
- 699-104
- Mfr. Part No.:
- 4T-LM603012
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 57.5kN | |
| End Type | Open | |
| Static Load Rating | 73.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 77.78mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 57.5kN | ||
End Type Open | ||
Static Load Rating 73.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 77.78mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing designed to effectively handle both radial and axial loads, making it an Ideal choice for various applications within machinery. With its precision engineering and robust construction, this single row tapered roller bearing ensures optimal performance and longevity. The product features a cup design, facilitating smooth operation and reliable support under heavy loads. Manufactured by ntn, a reputable leader in the industry, this bearing exemplifies quality and efficiency. Its application across different sectors is supported by a commitment to innovation and excellence, making it a trusted choice for engineers and technicians alike.
Precision engineering ensures enhanced performance and reliability
Single row tapered roller design effectively accommodates heavy loads
Cup configuration provides seamless operation under varying conditions
Manufactured by ntn, a renowned name in the bearing industry
Ideal for a wide range of applications in machinery and equipment
Durable construction promotes longevity and minimizes maintenance needs
Related links
- NTN 4T-LM603049/LM603012 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-M86610 Tapered Roller 70 mm ID Tapered Roller Bearing, 64.292 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-JM612910PK Tapered Roller 70 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
