NTN 4T-LM603049/LM603012 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 77.78 mm OD

Image representative of range

Subtotal (1 unit)*

€27.72

(exc. VAT)

€34.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.72

*price indicative

RS Stock No.:
700-064
Mfr. Part No.:
4T-LM603049/LM603012
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

45.24mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Open

Bearing Dynamic Load Rating

57.5kN

Series

4T

Bearing Material

Steel

Cone Width

19.84mm

Number of Rows

1

Cup Width

16.66mm

Static Load Rating

73.5kN

Outside Diameter

77.78mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing offers a robust solution designed for single-row applications, ensuring exceptional load capacity and longevity. Perfectly suited for various mechanical assemblies, this bearing incorporates a pressed steel cage that contributes to its lightweight and Durable design. With its precision engineering, it is Ideal for applications requiring effective rolling motion while minimising friction and wear. The NTN Tapered roller bearing guarantees reliability in performance, making it an essential choice for industries that demand high-quality components. Crafted in France, this bearing reflects ntn's commitment to excellence and innovation in engineering.

Single-row tapered design for enhanced load distribution

Pressed steel cage optimises weight and durability

Reduces friction to improve operational efficiency

Manufactured by ntn, a trusted name in bearing technology

Ideal for applications that require precise rolling motion

Ensures long service life, reducing maintenance costs

Compatible with various mechanical assemblies and configurations

Made in France, reflecting high-quality engineering standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy