Timken 15112/15250X Taper 28.57 mm ID Roller Bearing, 63.5 mm OD
- RS Stock No.:
- 137-1898
- Mfr. Part No.:
- 15112/15250X
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€43.59
(exc. VAT)
€53.62
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €43.59 | - |
| 5 - 9 | €42.37 | 2% |
| 10 - 24 | €41.23 | 5% |
| 25 + | €40.14 | 7% |
*price indicative
- RS Stock No.:
- 137-1898
- Mfr. Part No.:
- 15112/15250X
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 59.9kN | |
| End Type | Open | |
| Outside Diameter | 63.5mm | |
| Static Load Rating | 53.9kN | |
| Cone Width | 15.87mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 59.9kN | ||
End Type Open | ||
Outside Diameter 63.5mm | ||
Static Load Rating 53.9kN | ||
Cone Width 15.87mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD
- Timken M86647/M86610 Taper 28.57 mm ID Roller Bearing, 64.29 mm OD
- Timken 15590/15520 Taper 28.57 mm ID Roller Bearing, 57.15 mm OD
- Timken 1988/1922 Taper 28.57 mm ID Roller Bearing, 57.15 mm OD
- Timken 02872/02820 Taper 28.57 mm ID Roller Bearing, 73.02 mm OD
- Timken 02474/02420 Taper 28.57 mm ID Roller Bearing, 68.26 mm OD
- Timken 15118/15250 Taper 30.21 mm ID Roller Bearing, 63.5 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
