Timken 15118/15250 Taper 30.21 mm ID Roller Bearing, 63.5 mm OD
- RS Stock No.:
- 137-1977
- Mfr. Part No.:
- 15118/15250
- Manufacturer:
- Timken
Subtotal (1 unit)*
€39.85
(exc. VAT)
€49.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.85 |
*price indicative
- RS Stock No.:
- 137-1977
- Mfr. Part No.:
- 15118/15250
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30.21mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Outside Diameter | 63.5mm | |
| Static Load Rating | 53.9kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 59.9kN | |
| Cone Width | 15.87mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 30.21mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Outside Diameter 63.5mm | ||
Static Load Rating 53.9kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 59.9kN | ||
Cone Width 15.87mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 15112/15250X Taper 28.57 mm ID Roller Bearing, 63.5 mm OD
- NTN 4T-13889/13830 Taper Roller 38.1 mm ID Roller Bearing, 63.5 mm OD
- NTN 4T-15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15106/15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15118 Single Row Tapered Roller 30.21 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-29585/29520 Taper Roller 63.5 mm ID Roller Bearing, 108 mm OD
