Timken 386A/382A Taper 47.62 mm ID Roller Bearing, 96.83 mm OD
- RS Stock No.:
- 137-1923
- Mfr. Part No.:
- 386A/382A
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save €9.15
View bulk pricing optionsSubtotal (1 unit)*
€65.74
(exc. VAT)
€80.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.74 | - |
| 5 - 9 | €63.91 | €9.15 |
| 10 - 24 | €62.20 | €35.40 |
| 25 + | €60.55 | €129.75 |
*price indicative
- RS Stock No.:
- 137-1923
- Mfr. Part No.:
- 386A/382A
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.62mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 15.87mm | |
| Static Load Rating | 10.7kN | |
| Standards/Approvals | No | |
| Outside Diameter | 96.83mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 108kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 47.62mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 15.87mm | ||
Static Load Rating 10.7kN | ||
Standards/Approvals No | ||
Outside Diameter 96.83mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 108kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 387A/382A Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- Timken 387A/382S Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- Timken M804049/M804010 Taper 47.62 mm ID Roller Bearing, 88.9 mm OD
- Timken HM804846/HM804810 Taper 47.62 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-386A/382A Taper Roller 47.6 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-387A/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
