NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- RS Stock No.:
- 704-745
- Mfr. Part No.:
- 4T-382
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€21.68
(exc. VAT)
€26.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.68 |
*price indicative
- RS Stock No.:
- 704-745
- Mfr. Part No.:
- 4T-382
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| End Type | Open | |
| Cone Width | 21.94mm | |
| Number of Rows | 1 | |
| Cup Width | 15.87mm | |
| Static Load Rating | 96.5kN | |
| Outside Diameter | 96.83mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 86.5kN | ||
Series 4T | ||
Bearing Material Steel | ||
End Type Open | ||
Cone Width 21.94mm | ||
Number of Rows 1 | ||
Cup Width 15.87mm | ||
Static Load Rating 96.5kN | ||
Outside Diameter 96.83mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for robust performance and reliability in various applications. With its precision engineering, this bearing provides exceptional load-carrying capacity while ensuring smooth rotation and reduced friction. Ideal for use in machinery and vehicles, it serves to enhance efficiency and longevity in mechanical systems. The quality construction guarantees durability, making it a Crucial component for maintaining optimal operational standards. Built to meet rigorous standards, this bearing is a reliable choice for industries seeking superior performance from their components.
Designed for single-row tapered configurations, offering versatile applications
Enhances load-carrying efficiency due to its expertly engineered design
Reduces friction for a smoother operational experience and increased longevity
Constructed with high-quality materials for exceptional durability
Ideal for various machinery and vehicle applications, ensuring reliability
Conforms to international standards, assuring consistent performance across installations
Related links
- NTN 4T-387A/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-387/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 98.42 mm OD
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
