NTN 4T-386A/382A Taper Roller 47.6 mm ID Roller Bearing, 96.8 mm OD
- RS Stock No.:
- 453-969
- Mfr. Part No.:
- 4T-386A/382A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€47.18
(exc. VAT)
€58.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.18 |
*price indicative
- RS Stock No.:
- 453-969
- Mfr. Part No.:
- 4T-386A/382A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.6mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 15.875mm | |
| Cone Width | 21.946mm | |
| Static Load Rating | 96.5kN | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 96.8mm | |
| Limiting Speed | 5000rpm, 3700rpm | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Series | 4T-386A/382A | |
| Maximum Speed - Oil | 5000rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47.6mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 15.875mm | ||
Cone Width 21.946mm | ||
Static Load Rating 96.5kN | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 96.8mm | ||
Limiting Speed 5000rpm, 3700rpm | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Series 4T-386A/382A | ||
Maximum Speed - Oil 5000rpm | ||
Maximum Speed - Grease 3700rpm | ||
Bearing Dynamic Load Rating 86.5kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance and reliability in various industrial applications. Designed for precision, it boasts a robust construction that ensures it can withstand demanding conditions with ease. The reliable materials and innovative design features contribute to its long service life, making it an excellent choice for manufacturers aiming to enhance their machinery's efficiency. Additionally, this bearing is suitable for both oil and grease lubrication, allowing for flexibility in maintenance and operation. With its optimal load ratings, this tapered roller bearing supports stable and smooth operations, ensuring that your machinery is always performing at its best.
Engineered for high load capacity, ensuring durability in heavy-duty applications
Optimised for precision and stability during operation, enhancing machinery efficiency
Suitable for varied lubrication methods, providing flexibility in maintenance
Manufactured with high-quality materials for long-lasting performance
Designed to operate effectively in extreme temperatures, enhancing its versatility
Related links
- NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-387A/382A Taper Roller 57 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- Timken 386A/382A Taper 47.62 mm ID Roller Bearing, 96.83 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-42381/42584 Taper Roller 96.8 mm ID Roller Bearing, 148.4 mm OD
- Timken 387A/382A Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
