Timken 6580/6535 Taper 88.9 mm ID Roller Bearing, 161.93 mm OD
- RS Stock No.:
- 137-1934
- Mfr. Part No.:
- 6580/6535
- Manufacturer:
- Timken
Subtotal (1 unit)*
€319.96
(exc. VAT)
€393.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €319.96 |
*price indicative
- RS Stock No.:
- 137-1934
- Mfr. Part No.:
- 6580/6535
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 42.86mm | |
| Outside Diameter | 161.93mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Static Load Rating | 523kN | |
| Bearing Dynamic Load Rating | 439kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 42.86mm | ||
Outside Diameter 161.93mm | ||
Standards/Approvals No | ||
End Type Open | ||
Static Load Rating 523kN | ||
Bearing Dynamic Load Rating 439kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- Timken HM803149/HM803110 Taper 44.45 mm ID Roller Bearing, 88.9 mm OD
- SKF HM 803146/2/110/2/CL7C Taper 41.28 mm ID Imperial Roller Bearing, 88.9 mm OD
- SKF 6580/Q Taper Roller 88.9 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-6580 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 125.8 mm OD
- NTN 4T-850/832 Taper Roller 88.9 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-L217849/L217810 Taper Roller 88.9 mm ID Roller Bearing, 123.8 mm OD
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
