SKF HM 803146/2/110/2/CL7C Taper 41.28 mm ID Imperial Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 850-7593
- Mfr. Part No.:
- HM 803146/2/110/2/CL7C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€84.71
(exc. VAT)
€104.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.71 |
*price indicative
- RS Stock No.:
- 850-7593
- Mfr. Part No.:
- HM 803146/2/110/2/CL7C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 95.2kN | |
| Outside Diameter | 88.9mm | |
| Static Load Rating | 127kN | |
| Limiting Speed | 8000rpm | |
| Cone Width | 30.16mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 41.28mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Dynamic Load Rating 95.2kN | ||
Outside Diameter 88.9mm | ||
Static Load Rating 127kN | ||
Limiting Speed 8000rpm | ||
Cone Width 30.16mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- SKF HM 803149/2/110/2/CL7C Taper 44.45 mm ID Imperial Roller Bearing, 88.9 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- SKF HM 89449/2/410/2/QCL7C Taper 36.51 mm ID Imperial Roller Bearing, 76.2 mm OD
- NTN 4T-HM803146/HM803110 Tapered Roller 41.28 mm ID Roller Bearing, 88.9 mm OD
- Timken 24780/24721 Taper 41.28 mm ID Roller Bearing, 76.2 mm OD
- Timken LM501349/LM501311 Taper 41.28 mm ID Roller Bearing, 73.43 mm OD
- SKF LM 501349/310/Q Taper 41.28 mm ID Roller Bearing, 73.431 mm OD
- SKF M 88048/2/010/2/QCL7C Taper 33.34 mm ID Imperial Roller Bearing, 68.26 mm OD
