Timken 72200C/72487 Taper Roller 50.8 mm ID Roller Bearing, 123.83 mm OD
- RS Stock No.:
- 137-1964
- Mfr. Part No.:
- 72200C/72487
- Manufacturer:
- Timken
Subtotal (1 unit)*
€142.13
(exc. VAT)
€174.82
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.13 |
*price indicative
- RS Stock No.:
- 137-1964
- Mfr. Part No.:
- 72200C/72487
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 32.791mm | |
| Static Load Rating | 208000N | |
| Outside Diameter | 123.83mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 214000N | |
| Standards/Approvals | RoHS | |
| Cup Width | 25.400mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Cone Width 32.791mm | ||
Static Load Rating 208000N | ||
Outside Diameter 123.83mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 214000N | ||
Standards/Approvals RoHS | ||
Cup Width 25.400mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 560/552A Taper 66.68 mm ID Roller Bearing, 123.83 mm OD
- NTN 4T-72200C/72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.98 mm ID Roller Bearing, 123.825 mm OD
- Timken 45284/45220 Taper 50.8 mm ID Roller Bearing, 104.78 mm OD
- Timken 72212C/72487 Taper 53.97 mm ID Roller Bearing, 123.82 mm OD
- NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-HM807046/HM807010 Taper Roller 50.8 mm ID Roller Bearing, 104.775 mm OD
