Timken 3478/3420 Taper Roller 34.92 mm ID Roller Bearing, 79.37 mm OD
- RS Stock No.:
- 137-1986
- Mfr. Part No.:
- 3478/3420
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€88.11
(exc. VAT)
€108.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €88.11 | - |
| 5 - 9 | €84.59 | 3% |
| 10 - 24 | €82.84 | 5% |
| 25 + | €81.06 | 8% |
*price indicative
- RS Stock No.:
- 137-1986
- Mfr. Part No.:
- 3478/3420
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.92mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 29.771mm | |
| Bearing Material | Steel | |
| Cup Width | 23.813mm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 105000N | |
| End Type | Open | |
| Outside Diameter | 79.37mm | |
| Static Load Rating | 119000N | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 34.92mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cone Width 29.771mm | ||
Bearing Material Steel | ||
Cup Width 23.813mm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 105000N | ||
End Type Open | ||
Outside Diameter 79.37mm | ||
Static Load Rating 119000N | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 3490/3420 Taper 38.1 mm ID Roller Bearing, 79.37 mm OD
- Timken 18690/18620 Taper 46.03 mm ID Roller Bearing, 79.37 mm OD
- NTN 4T-3478/3420 Taper Roller 34.9 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-3490 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-43125/43312 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-3490/3420 Taper Roller 38.1 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-14138A Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
