NTN 4T-43125/43312 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 79.37 mm OD

Image representative of range

Subtotal (1 unit)*

€61.52

(exc. VAT)

€75.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.52

*price indicative

RS Stock No.:
704-753
Mfr. Part No.:
4T-43125/43312
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

31.75mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

79.37mm

Cup Width

17.46mm

Number of Rows

1

Cone Width

24.07mm

Bearing Material

Steel

Series

4T

Bearing Dynamic Load Rating

65.5kN

End Type

Open

Static Load Rating

67kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is meticulously designed for reliable and efficient performance in various engineering applications. This product features a single row configuration, providing optimal load distribution and enhanced stability. The pressed steel cage not only contributes to lighter design but also ensures durability and longevity under demanding conditions. Ideal for use in machinery and vehicles, the tapered roller bearing stands as a hallmark of precision engineering, promising seamless operation and reduced friction, ultimately leading to extended service life.

Single row construction ensures effective load handling

Pressed steel cage enhances durability and reduces weight

Optimised for improved stability in various applications

Designed to minimise friction for smoother operation

Constructed to withstand demanding conditions, ensuring longevity

Ideal for both machinery and vehicle use, providing versatile functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy