RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€6.89

(exc. VAT)

€8.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.89-
5 - 9€6.771%
10 - 24€6.623%
25 +€6.476%

*price indicative

RS Stock No.:
146-9288
Mfr. Part No.:
30302-
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

15mm

Bore Type

Tapered

Cage Material

Steel

Standards/Approvals

No

Bearing Dynamic Load Rating

27.7kN

End Type

Open

Static Load Rating

20kN

Number of Rows

1

Cone Width

14.25mm

Outside Diameter

42mm

Limiting Speed

18000rpm

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
CN
The series designations in accordance with

ISO 355 consist of a digit and two letters.

The digit represents the contact angle. The two letters represent the diameter and width series, respectively.

This is followed by a three-digit bore diameter d [mm].

The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy