RS PRO GE25ES-2RS Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS Stock No.:
- 146-9308
- Mfr. Part No.:
- GE25ES-2RS
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.45 |
| 5 - 9 | €6.32 |
| 10 - 24 | €6.19 |
| 25 + | €6.07 |
*price indicative
- RS Stock No.:
- 146-9308
- Mfr. Part No.:
- GE25ES-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Outside Diameter | 42mm | |
| Static Load Rating | 240kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 48kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Outside Diameter 42mm | ||
Static Load Rating 240kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 48kN | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lubricant
Design (sliding contact surface combination)
Sealing solution
Regular relubrication – grease
Steel/steel
Related links
- RS PRO GE25ES Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE25FO-2RS Parallel 25 mm ID Metric Roller Bearing, 47 mm OD
- Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
