Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- RS Stock No.:
- 193-1008
- Mfr. Part No.:
- 32004X
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save €6.40
View bulk pricing optionsSubtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.62 | - |
| 5 - 9 | €20.34 | €6.40 |
| 10 - 24 | €19.93 | €16.90 |
| 25 + | €19.49 | €53.25 |
*price indicative
- RS Stock No.:
- 193-1008
- Mfr. Part No.:
- 32004X
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 20mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 32.9kN | |
| Standards/Approvals | No | |
| Outside Diameter | 42mm | |
| Static Load Rating | 29.4kN | |
| Cup Width | 12mm | |
| Cone Width | 15mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 20mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 32.9kN | ||
Standards/Approvals No | ||
Outside Diameter 42mm | ||
Static Load Rating 29.4kN | ||
Cup Width 12mm | ||
Cone Width 15mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- SKF 32004 X Taper 20 mm ID Roller Bearing, 42 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
- Timken 30304 Taper 20 mm ID Metric Roller Bearing, 52 mm OD
- Timken 30204 Taper 20 mm ID Metric Roller Bearing, 47 mm OD
