RS PRO GE35FO-2RS Parallel 35 mm ID Metric Roller Bearing, 62 mm OD
- RS Stock No.:
- 146-9317
- Mfr. Part No.:
- GE35FO-2RS
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.22 | - |
| 5 - 9 | €21.32 | 4% |
| 10 - 24 | €20.90 | 5% |
| 25 + | €20.42 | 8% |
*price indicative
- RS Stock No.:
- 146-9317
- Mfr. Part No.:
- GE35FO-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 100kN | |
| Number of Rows | 1 | |
| Static Load Rating | 500kN | |
| Outside Diameter | 62mm | |
| End Type | Sealed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Dynamic Load Rating 100kN | ||
Number of Rows 1 | ||
Static Load Rating 500kN | ||
Outside Diameter 62mm | ||
End Type Sealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 35 mm inside diameter and 62 mm outside diameter.
Parallel bore
500kN static load rating
100kN dynamic load rating
35mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE35ES-2RS Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO GE40ES-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE40UK-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE35ES Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO GE20UK-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE50UK-2RS Parallel 75 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE20ES-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- Timken 32007X Taper 35 mm ID Metric Roller Bearing, 62 mm OD
