RS PRO GE35ES-2RS Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- RS Stock No.:
- 146-9315
- Mfr. Part No.:
- GE35ES-2RS
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.10
View bulk pricing optionsSubtotal (1 unit)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.36 | - |
| 5 - 9 | €10.14 | €1.10 |
| 10 - 24 | €9.94 | €4.20 |
| 25 + | €9.74 | €15.50 |
*price indicative
- RS Stock No.:
- 146-9315
- Mfr. Part No.:
- GE35ES-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Outside Diameter | 55mm | |
| Static Load Rating | 400kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 80kN | |
| End Type | Sealed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Outside Diameter 55mm | ||
Static Load Rating 400kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 80kN | ||
End Type Sealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lubricant
Design (sliding contact surface combination)
Sealing solution
Regular relubrication – grease
Steel/steel
Related links
- RS PRO GE35ES Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO GE35FO-2RS Parallel 35 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE30FO-2RS Parallel 30 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO GE20UK-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE50UK-2RS Parallel 75 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE20ES-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
