RS PRO GE50UK-2RS Parallel 75 mm ID Metric Roller Bearing, 35 mm OD

Get a bulk buy discount

Add 5 more to save €7.35

View bulk pricing options

Subtotal (1 unit)*

€42.42

(exc. VAT)

€52.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€42.42-
5 - 9€40.95€7.35
10 +€39.55€28.70

*price indicative

RS Stock No.:
146-9328
Mfr. Part No.:
GE50UK-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

75mm

Race Width

28mm

Bore Type

Parallel

End Type

Sealed

Static Load Rating

166.28kN

Number of Rows

1

Dynamic Load Rating

65.14kN

Standards/Approvals

No

Outside Diameter

35mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 75 mm inside diameter and 35 mm outside diameter.

Parallel bore

166.28kN static load rating

65.14kN dynamic load rating

28mm race width

Sealed end

RS pro approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy