RS PRO GE40FO-2RS Parallel 40 mm ID Metric Roller Bearing, 68 mm OD
- RS Stock No.:
- 146-9320
- Mfr. Part No.:
- GE40FO-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.34
(exc. VAT)
€32.40
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.34 |
*price indicative
- RS Stock No.:
- 146-9320
- Mfr. Part No.:
- GE40FO-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 127kN | |
| Static Load Rating | 640kN | |
| Number of Rows | 1 | |
| Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 127kN | ||
Static Load Rating 640kN | ||
Number of Rows 1 | ||
Outside Diameter 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 40 mm inside diameter and 68 mm outside diameter.
Parallel bore
640kN static load rating
127kN dynamic load rating
40mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE40ES-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE40UK-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE45ES-2RS Parallel 45 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO GE45ES Parallel 45 mm ID Metric Roller Bearing, 68 mm OD
- Timken 32008X Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO 32008 Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
