RS PRO GE45ES Parallel 45 mm ID Metric Roller Bearing, 68 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€15.16

(exc. VAT)

€18.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.16-
5 - 9€14.544%
10 - 24€14.226%
25 +€13.957%

*price indicative

RS Stock No.:
146-9323
Mfr. Part No.:
GE45ES
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

45mm

Race Width

32mm

Bore Type

Parallel

Outside Diameter

68mm

Dynamic Load Rating

127kN

End Type

Open

Static Load Rating

640kN

Number of Rows

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Lubricant

Design (sliding contact surface combination)

Sealing solution

Regular relubrication – grease

Steel/steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy