RS PRO GE45FO-2RS Parallel 45 mm ID Metric Roller Bearing, 75 mm OD
- RS Stock No.:
- 146-9324
- Mfr. Part No.:
- GE45FO-2RS
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.12 |
| 5 - 9 | €33.44 |
| 10 + | €32.74 |
*price indicative
- RS Stock No.:
- 146-9324
- Mfr. Part No.:
- GE45FO-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 43mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 156kN | |
| Outside Diameter | 75mm | |
| Static Load Rating | 780kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 43mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 156kN | ||
Outside Diameter 75mm | ||
Static Load Rating 780kN | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 45 mm inside diameter and 75 mm outside diameter.
Parallel bore
780kN static load rating
156kN dynamic load rating
43mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE45ES-2RS Parallel 45 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO GE50ES-2RS Parallel 50 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO GE45ES Parallel 45 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO GE50UK-2RS Parallel 75 mm ID Metric Roller Bearing, 35 mm OD
- Timken 32009X Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO 32009 Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO GE50ES Parallel 50 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
