RS PRO GE50FO-2RS Parallel 50 mm ID Metric Roller Bearing, 90 mm OD
- RS Stock No.:
- 146-9327
- Mfr. Part No.:
- GE50FO-2RS
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.40
(exc. VAT)
€71.83
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €58.40 |
| 5 - 9 | €57.25 |
| 10 + | €56.07 |
*price indicative
- RS Stock No.:
- 146-9327
- Mfr. Part No.:
- GE50FO-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 56mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Static Load Rating | 1220kN | |
| Outside Diameter | 90mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 245kN | |
| End Type | Sealed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 56mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Static Load Rating 1220kN | ||
Outside Diameter 90mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 245kN | ||
End Type Sealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 50 mm inside diameter and 90 mm outside diameter.
Parallel bore
1220kN static load rating
245kN dynamic load rating
56mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE50ES-2RS Parallel 50 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO GE50ES Parallel 50 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE25FO-2RS Parallel 25 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE15ES-2RS Parallel 15 mm ID Metric Roller Bearing, 26 mm OD
- RS PRO GE25ES-2RS Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
