FAG 32210-A Taper 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 174-1001
- Mfr. Part No.:
- 32210-A
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€52.39
(exc. VAT)
€64.44
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €52.39 | - |
| 5 - 9 | €50.28 | 4% |
| 10 - 24 | €49.24 | 6% |
| 25 + | €48.20 | 7% |
*price indicative
- RS Stock No.:
- 174-1001
- Mfr. Part No.:
- 32210-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 109kN | |
| Outside Diameter | 90mm | |
| Limiting Speed | 8000rpm | |
| Series | 322 | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 88kN | |
| Cone Width | 24.75mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 109kN | ||
Outside Diameter 90mm | ||
Limiting Speed 8000rpm | ||
Series 322 | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 88kN | ||
Cone Width 24.75mm | ||
Bearing Type Taper | ||
Tapered roller bearings comprise solid inner and outer rings with tapered raceways and tapered rollers in a window cage. Open bearings are not self-retaining. As a result, the inner ring with the rollers and the cage can be fitted separately from the outer ring. Metric and inch size bearings are available. Designs with a K in the designation have inch dimensions. For new designs, however, bearings in metric sizes should always be used in preference.
Radial and axial load capacity
Contact angle
Compensation of angular misalignments
Matched bearings
Integral tapered roller bearings
No setting of axial internal clearance required
Sealing
Lubrication
Operating temperature
Cages
Suffixes
Related links
- FAG 30210-A Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- RS PRO 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken 32210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- SKF 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken JM205149/JM205110 Taper 50 mm ID Roller Bearing, 90 mm OD
- RS PRO 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Roller Bearing, 90 mm OD
