RS PRO 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 248-2871
- Mfr. Part No.:
- 33210
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€45.79
(exc. VAT)
€56.32
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.79 |
*price indicative
- RS Stock No.:
- 248-2871
- Mfr. Part No.:
- 33210
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Stainless Steel | |
| Limiting Speed | 7000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 118kN | |
| End Type | Open | |
| Outside Diameter | 90mm | |
| Static Load Rating | 164kN | |
| Cone Width | 32mm | |
| Bearing Material | Steel | |
| Cup Width | 24.5mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Stainless Steel | ||
Limiting Speed 7000rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 118kN | ||
End Type Open | ||
Outside Diameter 90mm | ||
Static Load Rating 164kN | ||
Cone Width 32mm | ||
Bearing Material Steel | ||
Cup Width 24.5mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken 33210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken JM205149/JM205110 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Roller Bearing, 90 mm OD
- FAG 32210-A Taper 50 mm ID Roller Bearing, 90 mm OD
- FAG 30210-A Taper 50 mm ID Roller Bearing, 90 mm OD
