SKF 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 208-0101
- Mfr. Part No.:
- 33210
- Manufacturer:
- SKF
Subtotal (1 unit)*
€78.65
(exc. VAT)
€96.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.65 |
*price indicative
- RS Stock No.:
- 208-0101
- Mfr. Part No.:
- 33210
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Cup Width | 24.5mm | |
| Static Load Rating | 160kN | |
| Cone Width | 32mm | |
| Bearing Material | Steel | |
| Outside Diameter | 90mm | |
| Limiting Speed | 7000rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 142kN | |
| End Type | Shielded | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Cup Width 24.5mm | ||
Static Load Rating 160kN | ||
Cone Width 32mm | ||
Bearing Material Steel | ||
Outside Diameter 90mm | ||
Limiting Speed 7000rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 142kN | ||
End Type Shielded | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 33210
This roller bearing is a single-row tapered unit designed to support axial and radial loads in rotating assemblies, providing sealed protection for moving components within industrial drivetrains and machine spindles. It combines a tapered race geometry with a shielded end to limit contamination ingress while maintaining suitable performance at elevated shaft speeds.
Features and Benefits:
• Tapered raceform delivers combined axial and radial load support
• Shielded end reduces particle ingress for longer in-service intervals
• Steel construction provides structural durability under cyclic loading
• Sheet metal cage offers controlled roller guidance at operating speeds
• High static capacity enables survival under heavy standstill loads
• Limiting speed accommodates high-speed rotational applications
• Shielded end reduces particle ingress for longer in-service intervals
• Steel construction provides structural durability under cyclic loading
• Sheet metal cage offers controlled roller guidance at operating speeds
• High static capacity enables survival under heavy standstill loads
• Limiting speed accommodates high-speed rotational applications
Applications
• Suitable for gearbox shafts in industrial assemblies
• Used with wheel hubs requiring angled contact bearings
• Ideal for heavy-duty conveyor drive components
• Can be used for rotating shafts in material handling systems
• Used for agricultural machinery transmission interfaces
• Used with wheel hubs requiring angled contact bearings
• Ideal for heavy-duty conveyor drive components
• Can be used for rotating shafts in material handling systems
• Used for agricultural machinery transmission interfaces
What bore configuration does it use for shaft mounting?
It employs a cylindrical bore to mount directly onto straight shafts using conventional seating techniques.
How wide is the bearing cone relative to the cup?
The cone has a larger axial width than the cup, with the cone width at 32 mm and the cup width at 24.5 mm.
What are the load capacity characteristics under static and dynamic conditions?
The static load capacity is 160 kN while the dynamic load capacity is 142 kN, indicating strong resistance to both standstill and running loads.
What operating speed can be expected from this design?
The bearing is rated for operation up to 7,000 r/min under appropriate lubrication and mounting conditions.
What are the main external and internal diameters for integration checks?
The outside diameter measures 90 mm and the inside diameter measures 50 mm for Interface dimensioning.
Related links
- RS PRO 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken 33210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- SKF 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken JM205149/JM205110 Taper 50 mm ID Roller Bearing, 90 mm OD
- RS PRO 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Tapered Roller Bearing, 90 mm OD
- FAG 32210-A Taper 50 mm ID Roller Bearing, 90 mm OD
