INA NK12/16-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- RS Stock No.:
- 174-1188
- Mfr. Part No.:
- NK12/16-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.02 | - |
| 5 - 9 | €17.30 | 3% |
| 10 - 24 | €16.93 | 6% |
| 25 + | €16.57 | 8% |
*price indicative
- RS Stock No.:
- 174-1188
- Mfr. Part No.:
- NK12/16-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 10100N | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 25000rpm | |
| End Type | Open | |
| Limiting Speed | 26500rpm | |
| Outside Diameter | 19mm | |
| Static Load Rating | 11000N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 10100N | ||
Standards/Approvals No | ||
Maximum Speed - Oil 25000rpm | ||
End Type Open | ||
Limiting Speed 26500rpm | ||
Outside Diameter 19mm | ||
Static Load Rating 11000N | ||
Bearing Type Needle | ||
Schaeffler NK12/16-XL Roller Bearing, 12mm Inside Diameter, 19mm Outside Diameter - NK12/16-XL
This roller bearing is designed to offer efficient load handling through its needle roller design. With an inside diameter of 12mm and an outside diameter of 19mm, this high-speed roller bearing is suited for applications demanding robust performance. Constructed with a sheet steel cage material, it provides resilience in various settings.
Features & Benefits
• Supports dynamic load ratings of up to 10,100N for durability
• Designed for high-speed requirements with reference speeds of 21,600 rpm
• Utilises an open end design for easy assembly and maintenance
• Capable of handling static loads of up to 11,000N for heavy-duty requirements
• Fatigue limit load stands at 1,920N, ensuring longevity
Applications
• Ideal for automation systems requiring precise movement
• Used for electrical for effective rotational support
• Suitable for mechanical assembly in diverse industrial sectors
• Recommended for conveyor systems for improved efficiency
What load capacities are optimal for this component in industrial applications?
The roller bearing accommodates a dynamic load rating of 10,100N and a static load rating of 11,000N, effectively supporting heavy loads in industrial settings.
What lubrication considerations should be taken into account for optimal performance?
For maximum speed of 25,000 rpm, lubrication with oil is recommended in its application to ensure reduced friction and extended life of the bearing.
How does this bearing's design facilitate easier maintenance?
The open end design allows for straightforward assembly and disassembly, simplifying maintenance when replacing or repairing bearings within machinery assemblies.
Related links
- INA NK12/12-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- INA NKI9/12-XL 9 mm ID Roller Bearing Needle, 19 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NK19/16-XL 19 mm ID Needle Roller Bearing Needle Roller, 27 mm OD
- INA NX10-Z-XL 10 mm ID Roller Bearing Needle, 19 mm OD
- SKF NK 12/16 12 mm ID Roller Bearing Needle, 19 mm OD
- NTN NK12/12 12 mm ID Needle Roller Thrust Bearing Needle Roller 19 mm OD
- IKO Nippon Thompson TLA1312Z 13 mm ID Roller Bearing Needle, 19 mm OD
