INA HK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD

Get a bulk buy discount

Add 5 more to save €1.15

View bulk pricing options

Subtotal (1 unit)*

€6.25

(exc. VAT)

€7.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.25-
5 - 9€6.02€1.15
10 - 24€5.89€3.60
25 +€5.78€11.75

*price indicative

RS Stock No.:
137-1724
Mfr. Part No.:
HK0810-B
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

8mm

Race Width

10mm

Bore Type

Parallel

Cage Material

Steel

Outside Diameter

12mm

Dynamic Load Rating

3800N

End Type

Open

Standards/Approvals

No

Limiting Speed

29500rpm

Maximum Speed - Oil

29500rpm

Maximum Speed - Grease

17700rpm

Number of Rows

1

Static Load Rating

3950N

Bearing Type

Drawn Cup Needle

Schaeffler Roller Bearing, 8mm Inside Diameter, 12mm Outside Diameter - HK0810-B


This roller bearing, specifically a drawn cup needle bearing, offers exceptional performance with a compact design. With an inside diameter of 8mm and an outside diameter of 12mm, it features a race width of 10mm, making it ideal for various mechanical assemblies. Designed for strength and durability, this steel roller bearing is suitable for both dynamic and static load applications, providing reliable performance in demanding environments.

Features & Benefits


• High dynamic load rating of 3800N enhances performance

• Static load rating of 3950N ensures reliability under pressure

• Designed for high speeds with a limiting speed of 29500rpm

• Operates efficiently within a temperature range from -30°C to 140°C

• Compact design minimises space while providing robust support

• Ideal for grease and oil lubrication methods to suit different applications

Applications


• Suitable for precision machinery in automation systems

• Ideal for rotating components in electrical

• Used in assemblies requiring minimal space

• Suitable for requiring high-speed rotation

• Effective for use in industrial machines and vehicles

What lubrication options are compatible with this bearing?


This bearing can operate effectively with both grease and oil lubrication, allowing users to choose the most suitable method for their specific application needs.

What is the fatigue load limit of this bearing?


The fatigue load limit is rated at 510N, indicating the maximum load the bearing can withstand without experiencing fatigue over time, ensuring longevity in various tasks.

How does the design accommodate high speeds?


The bearing is engineered with a limiting speed of 29500rpm, enabling reliable operation in high-speed applications while maintaining structural integrity and performance.

What challenges does this bearing address in machinery?


Its compact and robust design meets the demands of limited installation space while providing high load ratings, ensuring optimal machinery performance in various conditions.

What materials are used in the construction of this bearing?


Constructed from steel, this bearing features a cage made of sheet steel, ensuring strength and durability against wear in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy