INA HK0908-B 9 mm ID Roller Bearing Needle, 13 mm OD

Get a bulk buy discount

Add 5 more to save €1.35

View bulk pricing options

Subtotal (1 unit)*

€6.34

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€6.34-
5 - 9€6.07€1.35
10 - 24€5.94€4.00
25 +€5.86€12.00

*price indicative

RS Stock No.:
174-1076
Mfr. Part No.:
HK0908-B
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

9mm

Race Width

8mm

Bore Type

Parallel

Cage Material

Steel

Static Load Rating

3750N

Outside Diameter

13mm

Number of Rows

1

Limiting Speed

26500rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

3550N

Bearing Type

Needle

Schaeffler Needle Roller Bearing, 9mm Inside Diameter, 13mm Outside Diameter - HK0908-B


This needle roller bearing is a precision-engineered component designed for efficient and reliable performance in various applications. With an inside diameter of 9mm and an outside diameter of 13mm, this drawn cup needle bearing features a parallel bore type and a race width of 8mm.

Features & Benefits


• Designed for high-speed applications with a reference speed of 20600 rpm

• Constructed from durable sheet steel for enhanced longevity

• Single-row design ensures compactness and ease of installation

• Open end type facilitates easy lubrication access

Applications


• Used in automation systems requiring precise movement

• Ideal for electronics where space constraints are critical

• Effective in mechanical assemblies needing lightweight and low-profile components

• Suitable for a range of industrial machinery

What factors determine the load ratings for this bearing?


The static load rating of 3750 N indicates the maximum load the bearing can sustain while stationary, whereas the dynamic load rating of 3550 N represents the maximum load during operation, assisting in selecting the right bearing for various applications.

How do the roller bearing specifications affect performance?


Specifications such as the inside and outside diameters influence the capacity and rotational speed, while the drawn cup design reduces friction and maximises efficiency in high-speed applications.

Where can I find detailed specifications to compare with other bearing options?


Comprehensive needle bearing specifications are often detailed in product datasheets, highlighting aspects such as load ratings, materials used, and dimensional details that aid in decision-making for appropriate bearing selection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy